Intel / Altera EP4CE75F29C7N

FPGA Cyclone® IV EFamily 75408Cells 1.2V 780-Pin FBGA Tray
$ 384.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE75F29C7N.

IHS

Datasheet44 pages19 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP4CE55F29C8N
FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP3C80F780C8N
FPGA Cyclone® III Family 81264 Cells 402MHz 65nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP3C80F780C7N
FPGA Cyclone® III Family 81264 Cells 437.5MHz 65nm Technology 1.2V 780-Pin FBGA
MicrochipM2S050-FGG896
FPGA SmartFusion2 Family 56340 Cells 65nm Technology 1.2V 896-Pin FBGA Tray
FPGA SmartFusion2 56340 Cells 166MHz 65nm Technology 1.2V 896-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE75F29C7N provided by its distributors.

FPGA Cyclone® IV EFamily 75408Cells 1.2V 780-Pin FBGA Tray
FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 4713 LABs 426 IOs
FPGA, CYCLONE IV, 75K, 780FBGA; No. of Logic Blocks:4713; No. of Macrocells:75408; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:780; No. of Speed Grades:7; Total RAM Bits:2745Kbit; No. of I/O's:426; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED