Intel / Altera EP4CE75F23I7N

FPGA Cyclone® IV EFamily 75408Cells 1.2V 484-Pin FBGA Tray
$ 424.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE75F23I7N.

IHS

Datasheet44 pages19 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEP4CE75U19I7N
FPGA Cyclone® IV E Family 75408 Cells 60nm Technology 1.2V 484-Pin UFBGA
Intel / AlteraEP4CE55F23C7N
FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP4CE55F23C8N
FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
FPGA Spartan-6 LX Family 74637 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 770MHz 90nm Technology 1.2V 484-Pin LCSBGA

Descriptions

Descriptions of Intel / Altera EP4CE75F23I7N provided by its distributors.

FPGA Cyclone® IV EFamily 75408Cells 1.2V 484-Pin FBGA Tray
Field Programmable Gate Array, 4713 CLBs, 472.5MHz, 75408-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
343.125KB 75408 4713, 1.15V/1.25V, FBGA-484, SMD, 23mm × 23mm × 1.75mm
75408 4713 BGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)
75408LogC 4713LABs 292I/O BGA484
FPGA, CYCLONE IV, 75K, 484FBGA; No. of Logic Blocks:4713; No. of Macrocells:75408; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:484; No. of Speed Grades:7; Total RAM Bits:2745Kbit; No. of I/O's:426; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:-40°C to +100°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4CE75F23I7N()
  • EP4CE75F23I7N??????