Intel / Altera EP4CE30F29C8N

FPGA Cyclone® IV E Family 28848 Cells 60nm Technology 1.2V 780-Pin FBGA
$ 62.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE30F29C8N.

IHS

Datasheet44 pages19 years ago

Farnell

element14 APAC

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.21%

CAD Models

Download Intel / Altera EP4CE30F29C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 62.095
$ 97.59
$ 97.59
Stock
297,525
118,470
118,470
Authorized Distributors
4
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
780
780
780
Number of Logic Blocks (LABs)
28848
1803
1803
Number of Logic Elements/Cells
28848
28848
28848
Number of I/Os
532
532
532
Number of Gates
-
-
-
RAM Size
74.3 kB
74.3 kB
74.3 kB
Min Supply Voltage
970 mV
970 mV
970 mV
Max Supply Voltage
1.03 V
1.03 V
1.03 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Lattice SemiconductorLFECP33E-3FN672C
FPGA LatticeECP Family 32800 Cells 340MHz 130nm Technology 1.2V 672-Pin FBGA
Intel / AlteraEP1S30F780C8N
FPGA Stratix®Family 32470Cells 357.14MHz 1.5V 780-Pin FC-FBGA Tray
Lattice SemiconductorLFEC33E-3F672C
FPGA LatticeEC Family 32800 Cells 340MHz 130nm Technology 1.2V 672-Pin FBGA
Intel / AlteraEP1S25F672C8N
FPGA Stratix® Family 25660 Cells 357.14MHz 130nm Technology 1.5V 672-Pin FBGA
Lattice SemiconductorLFEC20E-3F672C
FPGA LatticeEC Family 19700 Cells 340MHz 130nm Technology 1.2V 672-Pin FBGA
Intel / AlteraEP1S25F672C8
FPGA Stratix® Family 25660 Cells 357.14MHz 130nm Technology 1.5V 672-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE30F29C8N provided by its distributors.

FPGA Cyclone® IV E Family 28848 Cells 60nm Technology 1.2V 780-Pin FBGA
Field Programmable Gate Array, 28848 CLBs, 472.5MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
594Kbit 28848 1803 1.15V 1.25V FBGA-780 SMD 29mm × 29mm × 1.75mm
28848 1803 BGA-780 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA 28848 CLBS 472.5 MHz PBGA780
Programmable Logic Device (CPLD/FPGA)
IC REG LINEAR 1.2V 300MA 4DSBGA
FPGA, CYCLONE IV, 30K, 780FBGA; No. of Logic Blocks:1803; No. of Macrocells:28848; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:780; No. of Speed Grades:8; Total RAM Bits:594Kbit; No. of I/O's:532; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4CE30F29-C8N