Intel / Altera EP4CE115F23C8N

CYCLONE IV FPGA Field Programmable Gate Array, 7155 CLBs, 472.5MHz, 114480-Cell, PBGA484
$ 490.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE115F23C8N.

IHS

Datasheet44 pages19 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Arrow Electronics

Inventory History

3 month trend:
-54.71%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEP3C80F484C8
FPGA Cyclone III Family 81264 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP3C80F484C6N
FPGA Cyclone® III Family 81264 Cells 500MHz 65nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP3C80U484I7
FPGA Cyclone® III Family 81264 Cells 437.5MHz 65nm Technology 1.2V 484-Pin UFBGA
FPGA Spartan-6 LX Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE115F23C8N provided by its distributors.

CYCLONE IV FPGA Field Programmable Gate Array, 7155 CLBs, 472.5MHz, 114480-Cell, PBGA484
FPGA Cyclone® IV EFamily 114480Cells 1V/1.2V 484-Pin FBGA Tray
FPGA, CYCLONE IV, 115K, 484FBGA; No. of Logic Blocks:7155; No. of Macrocells:114480; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:484; No. of Speed Grades:8; Total RAM Bits:3888Kbit; No. of I/O's:280; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED