Intel / Altera EP3SL110F780I4N

FPGA - Field Programmable Gate Array FPGA - Stratix III 4300 LABs 488 IOs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SL110F780I4N.

IHS

Datasheet332 pages20 years ago
Datasheet797 pages15 years ago

LKR

SHENGYU ELECTRONICS

CAD Models

Download Intel / Altera EP3SL110F780I4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,129.88
$ 1,129.88
Stock
192,228
155,231
155,231
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
780
780
780
Number of Logic Blocks (LABs)
4300
4300
4300
Number of Logic Elements/Cells
107500
107500
107500
Number of I/Os
488
488
488
Number of Gates
-
-
-
RAM Size
609.4 kB
609.4 kB
609.4 kB
Min Supply Voltage
860 mV
860 mV
860 mV
Max Supply Voltage
940 mV
940 mV
940 mV
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / AlteraEP3SE110F780C4N
FPGA - Field Programmable Gate Array FPGA - Stratix III 4300 LABs 488 IOs
Intel / AlteraEP3SE80F780C4N
FPGA Stratix® III EFamily 80000Cells 450MHz 1.1V 780-Pin FC-FBGA Tray
Intel / AlteraEP3SE80F780I3N
FPGA - Field Programmable Gate Array FPGA - Stratix III 3200 LABs 488 IOs

Descriptions

Descriptions of Intel / Altera EP3SL110F780I4N provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Stratix III 4300 LABs 488 IOs
Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA780
IC FPGA 488 I/O 780FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED