Intel / Altera EP3SE80F780I4N

Field Programmable Gate Array, 717MHz, 80000-Cell, CMOS, PBGA780
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SE80F780I4N.

IHS

Datasheet332 pages20 years ago
Datasheet797 pages15 years ago

LKR

Alternate Parts

Price @ 1000
$ 738.89
$ 738.89
Stock
307,223
293,086
293,086
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
780
780
780
Number of Logic Blocks (LABs)
3200
3200
3200
Number of Logic Elements/Cells
80000
80000
80000
Number of I/Os
488
488
488
Number of Gates
-
-
-
RAM Size
835.4 kB
835.4 kB
835.4 kB
Min Supply Voltage
860 mV
860 mV
860 mV
Max Supply Voltage
940 mV
940 mV
940 mV
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP3SL70F780C2N
FPGA Stratix® III L Family 67500 Cells 600MHz 65nm Technology 1.1V 780-Pin FC-FBGA
Intel / AlteraEP3SL70F780C3N
Field Programmable Gate Array, 717MHz, 67500-Cell, CMOS, PBGA780
Intel / AlteraEP3SL70F780C3
FPGA Stratix III Family 67500 Cells 65nm Technology 1.1V 780-Pin FCFBGA

Descriptions

Descriptions of Intel / Altera EP3SE80F780I4N provided by its distributors.

Field Programmable Gate Array, 717MHz, 80000-Cell, CMOS, PBGA780
IC FPGA 488 I/O 780FBGA
Chapter Revision Dates
100% Original New

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED