Intel / Altera EP3SE80F1152I4N

FPGA - Field Programmable Gate Array FPGA - Stratix III 3200 LABs 744 IOs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SE80F1152I4N.

IHS

Datasheet332 pages20 years ago
Datasheet797 pages15 years ago

LKR

Alternate Parts

Price @ 1000
$ 726.01
$ 726.01
Stock
283,525
181,520
181,520
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
-
1152
1152
Number of Logic Blocks (LABs)
3200
3200
3200
Number of Logic Elements/Cells
80000
80000
80000
Number of I/Os
744
744
744
Number of Gates
-
-
-
RAM Size
835.4 kB
835.4 kB
835.4 kB
Min Supply Voltage
860 mV
860 mV
860 mV
Max Supply Voltage
940 mV
940 mV
940 mV
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / AlteraEP3SE80F780C4N
FPGA Stratix® III EFamily 80000Cells 450MHz 1.1V 780-Pin FC-FBGA Tray
Intel / AlteraEP3SE80F780I3N
FPGA - Field Programmable Gate Array FPGA - Stratix III 3200 LABs 488 IOs
Intel / AlteraEP3SE80F780C2N
Field Programmable Gate Array, 800MHz, 80000-Cell, CMOS, PBGA780

Descriptions

Descriptions of Intel / Altera EP3SE80F1152I4N provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Stratix III 3200 LABs 744 IOs
IC FPGA 744 I/O 1152FBGA / FPGA Stratix® III E Family 80000 Cells 450MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Field Programmable Gate Array, 717MHz, 80000-Cell, CMOS, PBGA1152

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED