Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP3SE260F1152I3N

FPGA Stratix® III EFamily 255000Cells 500MHz 1.1V 1152-Pin FC-FBGA Tray
$ 3,211.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SE260F1152I3N.

IHS

Datasheet332 pages20 years ago
Datasheet797 pages15 years ago

LKR

Arrow Electronics

Inventory History

3 month trend:
-45.45%

CAD Models

Download Intel / Altera EP3SE260F1152I3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3,211.32
$ 8,162.99
$ 8,162.99
Stock
232,748
150,516
150,516
Authorized Distributors
2
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
1152
1152
1152
Number of Logic Blocks (LABs)
10200
10200
10200
Number of Logic Elements/Cells
255000
255000
255000
Number of I/Os
744
744
744
Number of Gates
-
-
-
RAM Size
2 MB
2 MB
2 MB
Min Supply Voltage
860 mV
860 mV
860 mV
Max Supply Voltage
940 mV
940 mV
940 mV
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / AlteraEP3SL200F1152C4N
FPGA Stratix® III L Family 200000Cells 450MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Intel / AlteraEP3SL200F1152I3
FPGA Stratix III Family 200000 Cells 500MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Intel / AlteraEP3SL200F1152I3N
FPGA Stratix III Family 200000 Cells 500MHz 65nm Technology 1.1V 1152-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP3SE260F1152I3N provided by its distributors.

FPGA Stratix® III EFamily 255000Cells 500MHz 1.1V 1152-Pin FC-FBGA Tray
FPGA - Field Programmable Gate Array FPGA - Stratix III 10200 LABs 744 IOs
Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1152
CMOS 2006 RoHS Compliant BALL FPGA 100C 2MB 500MHz 1.15V
ULTRA-LOW-POWER DUAL CORE ARM CO

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED