Intel / Altera EP3SE110F1152I4N

Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SE110F1152I4N.

IHS

Datasheet332 pages20 years ago
Datasheet797 pages15 years ago

LKR

Alternate Parts

Price @ 1000
$ 7,073.435
$ 7,073.435
Stock
306,818
106,677
106,677
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
1.1 MB
-
-
Min Supply Voltage
860 mV
860 mV
860 mV
Max Supply Voltage
940 mV
940 mV
940 mV

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / AlteraEP3SL110F1152I4
Field Programmable Gate Array, 4300 CLBs, 717MHz, 107500-Cell, CMOS, PBGA1152
Intel / AlteraEP3SL110F1152C3N
FPGA Stratix® III L Family 107500Cells 500MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Intel / AlteraEP3SL110F1152C4
Field Programmable Gate Array, 4300 CLBs, 717MHz, 107500-Cell, CMOS, PBGA1152

Descriptions

Descriptions of Intel / Altera EP3SE110F1152I4N provided by its distributors.

Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152
IC XPND 400KHZ I2C SMBUS 24TSSOP
IC FPGA 744 I/O 1152FBGA
100% Original New

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED