Intel / Altera EP3C25F324C8N

FPGACyclone® III Family 24624Cells 133MHz 65nm Technology 1.2V 324-Pin FBGA Tray
$ 142.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C25F324C8N.

IHS

Datasheet34 pages19 years ago

TME

iiiC

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1402%

CAD Models

Download Intel / Altera EP3C25F324C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Intel / AlteraEP3C25F256C8N
FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP3C25F256C8
Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256
Intel / AlteraEP3C25F256C6N
FPGA Cyclone® III Family 24624 Cells 500MHz 65nm Technology 1.2V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP3C25F324C8N provided by its distributors.

FPGACyclone® III Family 24624Cells 133MHz 65nm Technology 1.2V 324-Pin FBGA Tray
Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA324
IC CYCLONE III FPGA 402MHZ FBGA-324; No.; No. of Logic Blocks: 1539; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: FBGA; No. of Pins: 324Pins; No. of Speed Grades: -; Total RAM Bits: 594Kbit; No. of I/O's: 21
Field Programable Gate Array(FPGA) IC; No. of Logic Blocks:1539; Logic Family:Cyclone III; Series:Cyclone III; No. of I/O's:215; I/O Supply Voltage:3.3V; Operating Frequency Max:402MHz; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP3C25F-324C8N
  • EP3C25F324C8N.