Intel / Altera EP3C16U256C8N

FPGA Cyclone® IIIFamily 15408Cells 402MHz 1.2V 256-Pin UBGA Tray
$ 88.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C16U256C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

element14

_legacy Avnet

Inventory History

3 month trend:
-51.10%

CAD Models

Download Intel / Altera EP3C16U256C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 88.188
$ 86.997
Stock
315,819
186,262
Authorized Distributors
2
1
Case/Package
FBGA
FBGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
15408
15408
Number of Logic Elements/Cells
15408
15408
Number of I/Os
168
168
Number of Gates
-
-
RAM Size
-
63 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Intel / AlteraEP4CE15U14I7N
FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 256-Pin UBGA
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of Intel / Altera EP3C16U256C8N provided by its distributors.

FPGA Cyclone® IIIFamily 15408Cells 402MHz 1.2V 256-Pin UBGA Tray
Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA256
FPGA, CYCLONE III, 16K LE, 256UBGA; No. of Logic Blocks: 963; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: -; Total RAM Bits: 516096Kbit; No. of I/O's: 168I/O'
FPGA IC; No. of Logic Blocks:963; Logic Family:Cyclone III; Series:Cyclone III; No. of I/O's:168; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; No. of Pins:256; Core Supply Voltage:1.2V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED