Intel / Altera EP3C16M164C8N

FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 164-Pin Micro FBGA
$ 72.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C16M164C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

element14

_legacy Avnet

Inventory History

3 month trend:
-40.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Intel / AlteraEP4CE15M8I7N
FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 164-Pin Micro FBGA
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 196-Pin CSBGA
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 196-Pin CSBGA
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1V 196-Pin CSBGA

Descriptions

Descriptions of Intel / Altera EP3C16M164C8N provided by its distributors.

FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 164-Pin Micro FBGA
Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA164
FIELD PROGRAMMABLE GATE ARRAY FPGA; ;ROHS COMPLIANT: YES
FPGA, CYCLONE III, 16K LE, 164MBGA; No. of Logic Blocks: 963; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 164Pins; No. of Speed Grades: -; Total RAM Bits: 516096Kbit; No. of I/O's: 92I/O's

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED