Intel / Altera EP3C120F484C8N

FPGA Cyclone® IIIFamily 119088Cells 402MHz 1.2V 484-Pin FBGA Tray
$ 1,063.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C120F484C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

element14

iiiC

CAD Models

Download Intel / Altera EP3C120F484C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,063.227
$ 1,063.227
Stock
193,336
228,694
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
119088
119088
Number of Logic Elements/Cells
119088
119088
Number of I/Os
283
283
Number of Gates
-
-
RAM Size
-
486 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP3CLS100U484C7N
Field Programmable Gate Array, 100448 CLBs, 450MHz, 100448-Cell, CMOS, PBGA484
Artix-7 FPGA, 285 User I/Os, 4 GTP, 484-Ball BGA, Speed Grade 1, Industrial Grade, FGG484, RoHS
Artix-7 FPGA, 285 User I/Os, 4 GTP, 484-Ball BGA, Speed Grade 2, Commercial Grade, FGG484, RoHS
Artix-7 FPGA, 285 User I/Os, 4 GTP, 484-Ball BGA, Speed Grade 2, Industrial Grade, FGG484, RoHS
Intel / AlteraEP4CGX110CF23C7N
CYCLONE IV FPGA Field Programmable Gate Array, 6839 CLBs, 472.5MHz, 109424-Cell, PBGA484
Intel / AlteraEP3CLS100F484C8
Field Programmable Gate Array, 100448 CLBs, 450MHz, 100448-Cell, CMOS, PBGA484

Descriptions

Descriptions of Intel / Altera EP3C120F484C8N provided by its distributors.

FPGA Cyclone® IIIFamily 119088Cells 402MHz 1.2V 484-Pin FBGA Tray
Field Programmable Gate Array, 119088 CLBs, 472.5MHz, 119088-Cell, CMOS, PBGA484
FPGA, CYCLONE III, 119K LE, 484FBGA; No. of Logic Blocks: 7443; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: -; Total RAM Bits: 3981312Kbit; No. of I/O's: 283I

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED