Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP2SGX90FF1508C5N

Field Programmable Gate Array, Cmos, 40 X 40 Mm, 1 Mm Pitch, Lead Free, MS-034AAU-1, FBGA-1508
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2SGX90FF1508C5N.

IHS

Datasheet768 pages17 years ago

Farnell

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-10-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2SGX90EF1152C5N
FPGA Stratix® II GX Family 90960Cells 609.76MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
Intel / AlteraEP2SGX90EF1152C3N
FPGA Stratix® II GX Family 90960Cells 816.9MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
Intel / AlteraEP2SGX90EF1152C4
FPGA Stratix® II GX Family 90960 Cells 732.1MHz 90nm Technology 1.2V 1152-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP2SGX90FF1508C5N provided by its distributors.

FIELD PROGRAMMABLE GATE ARRAY, CMOS, 40 X 40 MM, 1 MM PITCH, LEAD FREE, MS-034AAU-1, FBGA-1508
Field Programmable Gate Array, 90960 CLBs, 640MHz, 90960-Cell, CMOS, PBGA1508
FPGA Logic IC; Logic Family:Stratix II GX; Series:Stratix II GX; No. of I/O's:650; Clock Management:PLL, DLL; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:1508 ;RoHS Compliant: Yes
FPGA, STRATIX IIGX, 90K LE, 1508FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:EP2SGX90F; No of I/O Lines:650; Frequency:650MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, PCI-X, LVPECL, LVDS, HSTL, SST; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V; Voltage, Supply Min:1.15V; Voltage, Supply Max:1.25V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; No. of Pins:1508; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED