Intel / Altera EP2SGX90FF1508C3

FPGA Stratix® II GX Family 90960Cells 816.9MHz 90nm Technology 1.2V 1508-Pin FC-FBGA Tray
$ 1,727.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2SGX90FF1508C3.

IHS

Datasheet768 pages17 years ago

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-6.74%

CAD Models

Download Intel / Altera EP2SGX90FF1508C3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,727.28
$ 792.73
Stock
249,641
252,177
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
1508
1508
Number of Logic Blocks (LABs)
90960
90960
Number of Logic Elements/Cells
90960
90960
Number of I/Os
650
650
Number of Gates
-
-
RAM Size
551.8 kB
551.8 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2SGX90EF1152C3N
FPGA Stratix® II GX Family 90960Cells 816.9MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
Intel / AlteraEP2SGX90EF1152C4
FPGA Stratix® II GX Family 90960 Cells 732.1MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
Intel / AlteraEP2SGX90EF1152I4N
FPGA Stratix® II GX Family 90960 Cells 732.1MHz 90nm Technology 1.2V 1152-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP2SGX90FF1508C3 provided by its distributors.

FPGA Stratix® II GX Family 90960Cells 816.9MHz 90nm Technology 1.2V 1508-Pin FC-FBGA Tray
Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1508
IC FPGA 650 I/O 1508FBGA / Stratix® II GX Field Programmable Gate Array (FPGA) IC 650 4520448 90960 1508-BBGA, FCBGA
IC FPGA STRATIX-II GX 90960 CELLS FCFBGA-1508

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED