Intel / Altera EP2SGX60DF780C4

Field Programmable Gate Array, Cmos, 29 X 29 Mm, 1 Mm Pitch, MS-034AAM-1, FBGA-780
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2SGX60DF780C4.

IHS

Datasheet768 pages17 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Intel / Altera EP2SGX60DF780C4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,827.47
$ 1,827.47
Stock
232,248
174,483
174,483
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
780
780
780
Number of Logic Blocks (LABs)
60440
60440
60440
Number of Logic Elements/Cells
60440
60440
60440
Number of I/Os
364
364
364
Number of Gates
-
-
-
RAM Size
310.6 kB
310.6 kB
310.6 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Intel / AlteraEP2SGX60CF780C4
FPGA Stratix II GX Family 60440 Cells 732.1MHz SRAM Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2SGX60CF780C5
FPGA Stratix II GX Family 60440 Cells 609.76MHz SRAM Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2SGX60CF780C3N
FPGA Stratix® II GX Family 60440Cells 816.9MHz 90nm Technology 1.2V 780-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP2SGX60DF780C4 provided by its distributors.

FIELD PROGRAMMABLE GATE ARRAY, CMOS, 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780
Field Programmable Gate Array, 60440 CLBs, 717MHz, 60440-Cell, CMOS, PBGA780
Contains Lead CMOS OTHER 2007 FPGA 70C 500mA 310.6kB 5.117ns
IC STRATIX II GX FPGA 780FBGA
IC FPGA 364 I/O 780FBGA
IC DRAM 2GBIT PAR 96FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED