Intel / Altera EP2SGX30DF780I4N

FPGA Stratix® II GX Family 33880 Cells 732.1MHz 90nm Technology 1.2V 780-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2SGX30DF780I4N.

IHS

Datasheet768 pages17 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Intel / Altera EP2SGX30DF780I4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 461.88
Stock
266,018
226,155
Authorized Distributors
0
4
Case/Package
BGA
BGA
Number of Pins
780
780
Number of Logic Blocks (LABs)
33880
33880
Number of Logic Elements/Cells
33880
33880
Number of I/Os
361
361
Number of Gates
-
-
RAM Size
167.2 kB
167.2 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP2SGX30CF780C5N
FPGA Stratix® II GX Family 33880 Cells 609.76MHz 90nm Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2SGX30CF780C3N
STRATIX II GX FPGA Field Programmable Gate Array, 33880 CLBs, 717MHz, 33880-Cell, CMOS, PBGA780
Intel / AlteraEP2SGX30CF780C4N
FPGA Stratix® II GX Family 33880 Cells 732.1MHz 90nm Technology 1.2V 780-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP2SGX30DF780I4N provided by its distributors.

FPGA Stratix® II GX Family 33880 Cells 732.1MHz 90nm Technology 1.2V 780-Pin FC-FBGA
Stratix® II GX Field Programmable Gate Array (FPGA) IC 361 1369728 33880 780-BBGA
Field Programmable Gate Array, 33880 CLBs, 717MHz, 33880-Cell, CMOS, PBGA780

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED