Intel / Altera EP2S90F1020I4N

FPGA Stratix® II Family 90960Cells 711.24MHz 90nm Technology 1.2V 1020-Pin FC-FBGA
$ 208.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S90F1020I4N.

IHS

Datasheet248 pages15 years ago

iiiC

Future Electronics

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2S90F1020I4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 208.76
$ 604.94
Stock
334,805
196,908
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
1020
1020
Number of Logic Blocks (LABs)
4548
36384
Number of Logic Elements/Cells
90960
90960
Number of I/Os
758
758
Number of Gates
-
-
RAM Size
551.8 kB
551.8 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2S90F780C5
FPGA Stratix II Family 90960 Cells 609.76MHz 90nm (CMOS) Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2S90F780I4N
Field Programmable Gate Array, 4548 CLBs, 717MHz, 90960-Cell, CMOS, PBGA780
Intel / AlteraEP2SGX90EF1152C4
FPGA Stratix® II GX Family 90960 Cells 732.1MHz 90nm Technology 1.2V 1152-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP2S90F1020I4N provided by its distributors.

FPGA Stratix® II Family 90960Cells 711.24MHz 90nm Technology 1.2V 1020-Pin FC-FBGA
Field Programmable Gate Array, 4548 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1020
FPGA - Field Programmable Gate Array FPGA - Stratix II 4548 LABs 758 IOs

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2S90F1020I 4N