Intel / Altera EP2S90F1020C3

FPGA Stratix® II Family 90960Cells 816.99MHz 90nm Technology 1.2V 1020-Pin FC-FBGA
$ 1,309.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S90F1020C3.

IHS

Datasheet248 pages15 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2S90F1020C3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,309.1
$ 1,415.16
Stock
172,515
343,197
Authorized Distributors
2
4
Case/Package
BGA
BGA
Number of Pins
1020
1020
Number of Logic Blocks (LABs)
36384
36384
Number of Logic Elements/Cells
90960
90960
Number of I/Os
758
758
Number of Gates
-
-
RAM Size
551.8 kB
551.8 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2S90F780C4N
FPGA Stratix® IIFamily 90960Cells 711.24MHz 1.2V 780-Pin FC-FBGA Tray
Intel / AlteraEP2S90F780C5
FPGA Stratix II Family 90960 Cells 609.76MHz 90nm (CMOS) Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2S90F780I4N
Field Programmable Gate Array, 4548 CLBs, 717MHz, 90960-Cell, CMOS, PBGA780

Descriptions

Descriptions of Intel / Altera EP2S90F1020C3 provided by its distributors.

FPGA Stratix® II Family 90960Cells 816.99MHz 90nm Technology 1.2V 1020-Pin FC-FBGA
Field Programmable Gate Array, 36384 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1020
IC MCU 32BIT 256KB FLASH 44TQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2S90F1020C-3