Intel / Altera EP2S30F672I4

STRATIX II FPGA Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA672
$ 492.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S30F672I4.

IHS

Datasheet248 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-35.29%

CAD Models

Download Intel / Altera EP2S30F672I4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 492.95
$ 535.23
Stock
244,695
381,684
Authorized Distributors
3
4
Case/Package
BGA
BGA
Number of Pins
672
672
Number of Logic Blocks (LABs)
13552
1694
Number of Logic Elements/Cells
33880
33880
Number of I/Os
500
500
Number of Gates
-
-
RAM Size
167.2 kB
167.2 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2SGX30CF780C5N
FPGA Stratix® II GX Family 33880 Cells 609.76MHz 90nm Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2SGX30DF780C5
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780
Intel / AlteraEP2SGX30CF780C3N
STRATIX II GX FPGA Field Programmable Gate Array, 33880 CLBs, 717MHz, 33880-Cell, CMOS, PBGA780

Descriptions

Descriptions of Intel / Altera EP2S30F672I4 provided by its distributors.

STRATIX II FPGA Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA672
FPGA Stratix® IIFamily 33880Cells 711.24MHz 1.2V 672-Pin FC-FBGA Tray
Ic, fpga,33880-Cell, cmos, bga,672Pin, plast; |Altera EP2S30F672I4
Contains Lead CMOS INDUSTRIAL 2009 FPGA 100C 300mA 167.2kB 5.117ns
IC REG LIN POS ADJ 500MA 8UMAX

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED