Intel / Altera EP2S180F1020C3N

FPGA Stratix II Family 179400 Cells 778.82MHz 90nm (CMOS) Technology 1.2V 1020-Pin FC-FBGA
$ 8,150.713
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S180F1020C3N.

IHS

Datasheet248 pages15 years ago

Farnell

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2S180F1020C3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2S130F1020C3
FPGA Stratix II Family 132540 Cells 778.82MHz 90nm (CMOS) Technology 1.2V 1020-Pin FC-FBGA
Intel / AlteraEP2S130F780C5N
FPGA Stratix II Family 132540 Cells 609.76MHz 90nm (CMOS) Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2S130F780C5
FPGA Stratix II Family 132540 Cells 609.76MHz 90nm (CMOS) Technology 1.2V 780-Pin FC-FBGA
XC6SLX150T-2FGG900C, FPGA Spartan-6 147443 Cells, 4824kbit, 92152 Blocks, 900-pin CS BGA
SPARTAN-6 FPGA Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA900
FPGA Spartan-6 LX Family 147443 Cells 45nm (CMOS) Technology 1.2V 900-Pin F-BGA

Descriptions

Descriptions of Intel / Altera EP2S180F1020C3N provided by its distributors.

FPGA Stratix II Family 179400 Cells 778.82MHz 90nm (CMOS) Technology 1.2V 1020-Pin FC-FBGA
Field Programmable Gate Array, 8970 CLBs, 717MHz, 179400-Cell, CMOS, PBGA1020
FPGA Logic IC; Logic Family:Stratix II; Series:Stratix II; No. of I/O's:742; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:1020; Core Supply Voltage:1.2V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED