Intel / Altera EP2S130F1508C5N

Field Programmable Gate Array, 53016 CLBs, 640MHz, 132540-Cell, CMOS, PBGA1508
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S130F1508C5N.

IHS

Datasheet248 pages15 years ago

Arrow Electronics

iiiC

DigiKey

CAD Models

Download Intel / Altera EP2S130F1508C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3,984.8
Stock
272,943
218,977
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
1508
1508
Number of Logic Blocks (LABs)
53016
53016
Number of Logic Elements/Cells
132540
132540
Number of I/Os
1126
1126
Number of Gates
-
-
RAM Size
823.7 kB
823.7 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Intel / AlteraEP2SGX130GF1508I4N
FPGA Stratix® II GX Family 132540 Cells 732.1MHz 90nm Technology 1.2V 1508-Pin FC-FBGA
Intel / AlteraEP2SGX130GF1508C3N
FPGA Stratix® II GX Family 132540 Cells 778.82MHz 90nm Technology 1.2V 1508-Pin FC-FBGA
Intel / AlteraEP2SGX130GF1508I4
Field Programmable Gate Array, 132540 CLBs, 717MHz, 132540-Cell, CMOS, PBGA1508

Descriptions

Descriptions of Intel / Altera EP2S130F1508C5N provided by its distributors.

Field Programmable Gate Array, 53016 CLBs, 640MHz, 132540-Cell, CMOS, PBGA1508
IC FPGA 1126 I/O 1508FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED