Intel / Altera EP2C8Q208I8

FPGA Cyclone® II Family 8256 Cells 402.58MHz 90nm Technology 1.2V 208-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C8Q208I8.

IHS

Datasheet470 pages18 years ago

Arrow Electronics

Augswan

iiiC

Farnell

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-07-15
LTD Date2025-01-15

Related Parts

Intel / AlteraEP1C6Q240C8N
Field Programmable Gate Arrays (FPGA); EP1C6Q240C8N; INTEL; 1.575 V; 1.425 V; PQFP; 1.5 V
Intel / AlteraEP1C6Q240C7N
FIELD PROGRAMMABLE GATE ARRAY, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240
Intel / AlteraEP1C6Q240C7
CYCLONE FPGA Field Programmable Gate Array, 320MHz, 5980-Cell, PQFP240

Descriptions

Descriptions of Intel / Altera EP2C8Q208I8 provided by its distributors.

FPGA Cyclone® II Family 8256 Cells 402.58MHz 90nm Technology 1.2V 208-Pin PQFP
Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP208
Contains Lead CMOS 2007 RoHS Compliant FPGA 100C 20.3kB 402.58MHz 1.25V
FPGA, CYCLONE II, 8K ELEMENTS, PQFP208; No. of Macrocells: 8256; No. of Pins: 208Pins; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 2; Frequency: 155.5MHz; I/O Interface Standard: HSTL-15, HSTL-18, LVCMOS, LVTTL, SSTL-18,

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED