Intel / Altera EP2C35U484I8N

FPGA Cyclone® II Family 33216 Cells 402.58MHz 90nm Technology 1.2V 484-Pin UFBGA
$ 286.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C35U484I8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

iiiC

Farnell

CAD Models

Download Intel / Altera EP2C35U484I8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP3C40F484I7N
FPGA Cyclone® III Family 39600 Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP3C40U484C6
Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484
Intel / AlteraEP3C40U484C6N
FPGA Cyclone® III Family 39600 Cells 500MHz 65nm Technology 1.2V 484-Pin UFBGA
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C35U484I8N provided by its distributors.

FPGA Cyclone® II Family 33216 Cells 402.58MHz 90nm Technology 1.2V 484-Pin UFBGA
ALTERA - EP2C35U484I8N - FPGA,CYCLONE II, 33K ELEMENTS, FBGA484
FPGA, CYCLONE II, 33K ELEMENTS, FBGA484; No. of Logic Blocks: -; No. of Macrocells: 33216; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: -; Total RAM Bits: 483840Kbit; No. of I/O's:
; Logic Type:EP2C35; Logic Base Number:2; No. of I/O Pins:322; Termination Type:SMD; Package/Case:484-UFBGA; No. of Pins:484; IC Generic Number:; Operating Temp. Max:100°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C35U484-I8N