Intel / Altera EP2C35F672C8

FPGA Cyclone II Family 33216 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA
$ 314.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C35F672C8.

IHS

Datasheet470 pages18 years ago

Arrow Electronics

Augswan

iiiC

Farnell

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-01-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP3C40F780C8N
FPGA Cyclone® III Family 39600 Cells 402MHz 65nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP3C40F780C7N
FPGA Cyclone® III Family 39600 Cells 437.5MHz 65nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP3C40F780I7N
FPGA Cyclone® III Family 39600 Cells 437.5MHz 65nm Technology 1.2V 780-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C35F672C8 provided by its distributors.

FPGA Cyclone II Family 33216 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA
Field Programmable Gate Array, 2076 CLBs, 402.5MHz, 33216-Cell, CMOS, PBGA672
FPGA, CYCLONE II, 33K ELEMENTS, FBGA672; No. of Logic Blocks: -; No. of Macrocells: 33216; FPGA Family: Cyclone II; Logic Case Style: FPBGA; No. of Pins: 672Pins; No. of Speed Grades: 8; Total RAM Bits: 472.5Kbit; No. of I/O's
; Logic Type:EP2C35; Logic Base Number:2; No. of I/O Pins:475; Termination Type:SMD; Package/Case:672-FBGA; No. of Pins:672; IC Generic Number:; Leaded Process Compatible:No; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED