Intel / Altera EP2C20F484I8

FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA Tray
$ 159.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C20F484I8.

IHS

Datasheet470 pages18 years ago

Augswan

iiiC

Farnell

Inventory History

3 month trend:
-39.11%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP2C20AF484I8N
FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP2C15AF484I8N
FPGACyclone® II Family 14448Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP2C15AF484C8N
FPGA Cyclone® IIFamily 14448Cells 402.58MHz 1.2V 484-Pin FBGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
FPGA Spartan-3AN Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C20F484I8 provided by its distributors.

FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA Tray
Field Programmable Gate Array, 1172 CLBs, 402.5MHz, 18752-Cell, CMOS, PBGA484
Contains Lead CMOS 2008 RoHS Compliant FPGA 100C 29.3kB 402.58MHz 1.25V
FPGA, CYCLONE II, 20K ELEMENTS, FBGA484; No. of Macrocells: 18752; No. of Pins: 484Pins; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 2; Frequency: 155.5MHz; I/O Interface Standard: HSTL-15, HSTL-18, LVCMOS, LVTTL, SSTL-1
; Logic Type:EP2C20; Logic Base Number:2; No. of I/O Pins:315; Termination Type:SMD; Package/Case:484-FBGA; No. of Pins:484; IC Generic Number:; Leaded Process Compatible:No; Operating Temp. Max:100°C; Operating Temp. Min:-40°C ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED