Intel / Altera EP2AGX65DF25C5N

60214 2530 FBGA, FC-572 Programmable Logic Device (CPLDs/FPGAs) ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2AGX65DF25C5N.

IHS

Datasheet16 pages6 years ago
Datasheet78 pages18 years ago

element14 APAC

LKR

Farnell

Arrow Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2010-02-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-08-28
LTD Date2020-02-28

Related Parts

Intel / AlteraEP2AGX45DF25C4N
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572
Intel / AlteraEP2AGX45DF25C6N
FPGA Arria® II GX Family 42959 Cells 400MHz 40nm Technology 0.9V 572-Pin FC-FBGA Tray
Intel / AlteraEP2AGX45DF25C5N
FPGA Arria® II GX Family 42959 Cells 500MHz 40nm Technology 0.9V 572-Pin FC-FBGA Tray

Descriptions

Descriptions of Intel / Altera EP2AGX65DF25C5N provided by its distributors.

60214 2530 FBGA,FC-572 Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 500MHz, 60214-Cell, CMOS, PBGA572
Programmable Logic Device (CPLD/FPGA)
FPGA, ARRIA II GX, 65K, 572FBGA; No. of Logic Blocks:1805; No. of Macrocells:42959; Family Type:Arria II; Logic Case Style:FBGA; No. of Pins:572; No. of Speed Grades:5; Total RAM Bits:5246Kbit; No. of I/O's:252; Clock Management:DLL, PLL; Core Supply Voltage Range:870mV to 930mV; I/O Supply Voltage:3.3V; Operating Frequency Max:622MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Arria II GX

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED