Intel / Altera EP2AGX45DF25C5N

FPGA Arria® II GX Family 42959 Cells 500MHz 40nm Technology 0.9V 572-Pin FC-FBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2AGX45DF25C5N.

IHS

Datasheet16 pages6 years ago
Datasheet78 pages18 years ago

element14 APAC

Farnell

Arrow Electronics

CAD Models

Download Intel / Altera EP2AGX45DF25C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2010-02-08
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2019-08-28
LTD Date2020-02-28

Related Parts

Intel / AlteraEP3SL50F484C3
Field Programmable Gate Array, 1900 CLBS, 717MHz, 47500-Cell, CMOS, PBGA484
Intel / AlteraEP2C35F484C8N
Field Programmable Gate Array, 2076 CLBs, 402.5MHz, 33216-Cell, CMOS, PBGA484
Intel / AlteraEP2C35F484I8N
FPGA Cyclone® IIFamily 33216Cells 402.58MHz 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP2AGX45DF25C5N provided by its distributors.

FPGA Arria® II GX Family 42959 Cells 500MHz 40nm Technology 0.9V 572-Pin FC-FBGA Tray
Field Programmable Gate Array, 500MHz, 42959-Cell, CMOS, PBGA572
CMOS OTHER 2006 RoHS Compliant FPGA 85C 429.4kB 500MHz 930mV
IC FPGA 42959 CELLS 500MHZ 40NM FC-FBGA572
FPGA, ARRIA II GX, 45K, 572FBGA
FPGA, ARRIA II GX, 45K, 572FBGA; No. of Logic Blocks:1805; No. of Macrocells:42959; Family Type:Arria II; No. of Speed Grades:5; Series:Arria II GX; Total RAM Bits:3435Kbit; No. of I/O's:252; Clock Management:PLL, DLL; Core Supply Voltage Range:870mV to 930mV; I/O Supply Voltage:3.3V; Operating Frequency Max:622MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:572; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED