Intel / Altera EP20K400BC652-2

FPGA - Field Programmable Gate Array CPLD - APEX 20K 1664 Macros 502 IO
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K400BC652-2.

IHS

Datasheet132 pages25 years ago

Sierra IC

CAD Models

Download Intel / Altera EP20K400BC652-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 570.563
$ 570.563
Stock
93,178
130,575
130,575
Authorized Distributors
0
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
652
652
652
Propagation Delay
3.1 ns
3.1 ns
3.1 ns
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
1664
-
-
Number of I/Os
502
502
502
Memory Type
-
-
-
Max Frequency
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Descriptions

Descriptions of Intel / Altera EP20K400BC652-2 provided by its distributors.

FPGA - Field Programmable Gate Array CPLD - APEX 20K 1664 Macros 502 IO
Loadable PLD, 3.1ns, CMOS, PBGA652
IC FPGA 502 I/O 652BGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K400BC6522