Intel / Altera EP20K400BC652-1X

Loadable Pld, 2.5 Ns, Cmos, BGA, BGA652, 35X35, 50

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Alternate Parts

Price @ 1000
$ 1,249.775
$ 1,249.775
Stock
25,267
268,952
268,952
Authorized Distributors
0
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
-
652
652
Number of Logic Blocks (LABs)
16640
1664
1664
Number of Logic Elements/Cells
-
16640
16640
Number of I/Os
-
502
502
Number of Gates
400000
1.052e+06
1.052e+06
RAM Size
-
26 kB
26 kB
Min Supply Voltage
-
2.375 V
2.375 V
Max Supply Voltage
-
2.625 V
2.625 V
Peripherals
-
-
-

Descriptions

Descriptions of Intel / Altera EP20K400BC652-1X provided by its distributors.

LOADABLE PLD, 2.5 ns, CMOS, BGA, BGA652,35X35,50
Loadable PLD, 2.5ns, CMOS, PBGA652
FIELD PROGRAMMABLE GATE ARRAY

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K400BC6521X