Intel / Altera EP20K300EFC672-2

Loadable PLD, 2.29ns, CMOS, PBGA672
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K300EFC672-2.

IHS

Datasheet132 pages25 years ago

DigiKey

iiiC

CAD Models

Download Intel / Altera EP20K300EFC672-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 425.65
$ 425.65
Stock
128,529
306,941
306,941
Authorized Distributors
0
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
672
672
672
Propagation Delay
2.29 ns
2.29 ns
2.29 ns
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
1152
1152
1152
Number of I/Os
408
408
408
Memory Type
-
-
-
Max Frequency
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-01-01

Descriptions

Descriptions of Intel / Altera EP20K300EFC672-2 provided by its distributors.

Loadable PLD, 2.29ns, CMOS, PBGA672
IC FPGA 408 I/O 672FBGA
INFINEON H-PSOF-8-1

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K300EFC6722