Intel / Altera EP20K200FC484-3

FPGA - Field Programmable Gate Array CPLD - APEX 20K 832 Macro 382 IOs

Price and Stock

CAD Models

Download Intel / Altera EP20K200FC484-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 222.788
Stock
88,557
262,516
Authorized Distributors
0
3
Case/Package
FBGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
832
832
Number of Logic Elements/Cells
8320
8320
Number of I/Os
382
382
Number of Gates
526000
526000
RAM Size
13 kB
13 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Descriptions

Descriptions of Intel / Altera EP20K200FC484-3 provided by its distributors.

FPGA - Field Programmable Gate Array CPLD - APEX 20K 832 Macro 382 IOs
LOADABLE PLD, 3.6 ns, CMOS, FINE LINE, BGA-484
Loadable PLD, 3.6ns, CMOS, PBGA484

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K200FC4843