Intel / Altera EP20K100QI208-2

FPGA APEX 20K Family 100K Gates 4160 Cells 200MHz 0.22um Technology 2.5V 208-Pin PQFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K100QI208-2.

IHS

Datasheet132 pages25 years ago

Arrow Electronics

CAD Models

Download Intel / Altera EP20K100QI208-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 94.3
Stock
222,742
284,894
Authorized Distributors
0
3
Case/Package
PQFP
PQFP
Number of Pins
208
208
Propagation Delay
3 ns
3 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
416
416
Number of I/Os
159
159
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-01-01

Descriptions

Descriptions of Intel / Altera EP20K100QI208-2 provided by its distributors.

FPGA APEX 20K Family 100K Gates 4160 Cells 200MHz 0.22um Technology 2.5V 208-Pin PQFP
LOADABLE PLD, 3 ns, CMOS, PLASTIC, QFP-208
IC FPGA 100K GATE / 4160 CELL 2.5V PQFP-208
Loadable PLD, 3ns, CMOS, PQFP208

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K100QI2082