Intel / Altera EP20K100QC240-3

FPGA APEX 20K Family 100K Gates 4160 Cells 167MHz 0.22um Technology 2.5V 240-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K100QC240-3.

IHS

Datasheet132 pages25 years ago

Augswan

iiiC

CAD Models

Download Intel / Altera EP20K100QC240-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.07
Stock
204,103
243,456
Authorized Distributors
0
1
Case/Package
PQFP
PQFP
Number of Pins
240
240
Number of Logic Blocks (LABs)
416
416
Number of Logic Elements/Cells
4160
4160
Number of I/Os
189
189
Number of Gates
263000
263000
RAM Size
6.5 kB
6.5 kB
Min Supply Voltage
2.375 V
-
Max Supply Voltage
2.625 V
-
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EP20K100QC240-3 provided by its distributors.

FPGA APEX 20K Family 100K Gates 4160 Cells 167MHz 0.22um Technology 2.5V 240-Pin PQFP
Loadable PLD, 3.6ns, CMOS, PQFP240
IC,EP20K100QC240-3,APEX FPGA 4

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K100QC2403