Intel / Altera EP20K100FC324-2

FPGA - Field Programmable Gate Array CPLD - APEX 20K 416 Macro 252 IOs
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K100FC324-2.

Future Electronics

Datasheet117 pages25 years ago

CAD Models

Download Intel / Altera EP20K100FC324-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 121.238
$ 121.238
Stock
65,916
260,884
260,884
Authorized Distributors
0
3
3
Case/Package
FBGA
BGA
BGA
Number of Pins
324
324
324
Number of Logic Blocks (LABs)
416
416
416
Number of Logic Elements/Cells
4160
4160
4160
Number of I/Os
252
252
252
Number of Gates
263000
263000
263000
RAM Size
6.5 kB
6.5 kB
6.5 kB
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V
Peripherals
-
-
-

Descriptions

Descriptions of Intel / Altera EP20K100FC324-2 provided by its distributors.

FPGA - Field Programmable Gate Array CPLD - APEX 20K 416 Macro 252 IOs
IC FPGA 252 I/O 324FBGA / FPGA APEX 20K Family 100K Gates 4160 Cells 200MHz 0.22um Technology 2.5V 324-Pin FBGA
IC FPGA APEX 20K 416 MACRO 252 I/OS BGA
LOADABLE PLD, 3 ns, CMOS, FINE LINE, BGA-324
APEX FPGA 4576 Logic Elements <NV
Loadable PLD, 3ns, CMOS, PBGA324

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K100FC3242