Intel / Altera EP1SGX25DF1020C6

FPGA Stratix® GXFamily 25660Cells 5000MHz 1.5V 1020-Pin FC-FBGA Tray
$ 2,387.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1SGX25DF1020C6.

IHS

Datasheet279 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1SGX25DF1020C6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,387.16
$ 255.77
Stock
174,289
236,632
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
1020
1020
Number of Logic Blocks (LABs)
2852
2852
Number of Logic Elements/Cells
25660
25660
Number of I/Os
607
607
Number of Gates
-
-
RAM Size
237.4 kB
237.4 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP1SGX25FF1020C7
FPGA Stratix® GXFamily 25660Cells 4385.97MHz 1.5V 1020-Pin FC-FBGA Tray
Intel / AlteraEP1SGX25FF1020C6N
FPGA Stratix GX Family 25660 Cells 5000MHz CMOS Technology 1.5V 1020-Pin FC-FBGA
Intel / AlteraEP1SGX25FF1020C5
FPGA Stratix® GX Family 25660 Cells 5000MHz 130nm Technology 1.5V 1020-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP1SGX25DF1020C6 provided by its distributors.

FPGA Stratix® GXFamily 25660Cells 5000MHz 1.5V 1020-Pin FC-FBGA Tray
Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020
IC STRATIX-GX FPGA 25660 CELLS 130NM FC-FBGA-1020

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1SGX25DF1020C-6