Intel / Altera EP1SGX25CF672C6

FPGA Stratix® GX Family 25660 Cells 5000MHz 130nm Technology 1.5V 672-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1SGX25CF672C6.

IHS

Datasheet279 pages21 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Intel / Altera EP1SGX25CF672C6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,216.563
$ 1,216.563
Stock
229,770
231,525
231,525
Authorized Distributors
0
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
672
672
672
Number of Logic Blocks (LABs)
2852
2852
2852
Number of Logic Elements/Cells
25660
25660
25660
Number of I/Os
455
455
455
Number of Gates
-
-
-
RAM Size
237.4 kB
237.4 kB
237.4 kB
Min Supply Voltage
1.425 V
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Intel / AlteraEP1SGX25DF672C7
FPGA Stratix® GXFamily 25660Cells 4385.97MHz 1.5V 672-Pin FC-FBGA Tray
Intel / AlteraEP1SGX25DF672C7N
FPGA Stratix GX Family 25660 Cells 4385.97MHz CMOS Technology 1.5V 672-Pin FC-FBGA
Intel / AlteraEP1SGX25DF672C6N
FPGA Stratix® GX Family 25660 Cells 5000MHz 130nm Technology 1.5V 672-Pin FC-FBGA
Lattice SemiconductorLFE2-20E-6FN672C
LATTICE SEMICONDUCTOR LFE2-20E-6FN672C FPGA, 21K LUTS, 402 I/O, DSP, 672FPBGA
Lattice SemiconductorLFEC20E-3F672C
FPGA LatticeEC Family 19700 Cells 340MHz 130nm Technology 1.2V 672-Pin FBGA
Lattice SemiconductorLFEC20E-3FN672C
FPGA LatticeEC Family 19700 Cells 340MHz 130nm Technology 1.2V 672-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1SGX25CF672C6 provided by its distributors.

FPGA Stratix® GX Family 25660 Cells 5000MHz 130nm Technology 1.5V 672-Pin FC-FBGA
Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672
Contains Lead CMOS OTHER 2006 FPGA 85C 237.4kB 5GHz 1.575V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED