Intel / Altera EP1S80F1508I7

FPGA Stratix®Family 79040Cells 420.17MHz 1.5V 1508-Pin FC-FBGA Tray
$ 4,291.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S80F1508I7.

IHS

Datasheet864 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S80F1508I7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4,291.13
$ 5,975.688
$ 5,975.688
Stock
136,716
235,733
235,733
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
1508
1508
1508
Number of Logic Blocks (LABs)
7904
7904
7904
Number of Logic Elements/Cells
79040
79040
79040
Number of I/Os
1203
1203
1203
Number of Gates
-
-
-
RAM Size
906.7 kB
906.7 kB
906.7 kB
Min Supply Voltage
1.425 V
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Intel / Altera EP1S80F1508I7 provided by its distributors.

FPGA Stratix®Family 79040Cells 420.17MHz 1.5V 1508-Pin FC-FBGA Tray
Field Programmable Gate Array, 7904 CLBS, 79040-Cell, CMOS, PBGA1508
IC FPGA 1203 I/O 1508FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED