Intel / Altera EP1S80F1020I7N

Field Programmable Gate Array, 7904 CLBS, 79040-Cell, CMOS, PBGA1020
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S80F1020I7N.

IHS

Datasheet864 pages20 years ago
Datasheet276 pages20 years ago

CAD Models

Download Intel / Altera EP1S80F1020I7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,984.445
$ 2,984.445
Stock
218,920
235,316
235,316
Authorized Distributors
0
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
1020
1020
1020
Number of Logic Blocks (LABs)
7904
7904
7904
Number of Logic Elements/Cells
79040
79040
79040
Number of I/Os
773
773
773
Number of Gates
-
-
-
RAM Size
906.7 kB
906.7 kB
906.7 kB
Min Supply Voltage
1.425 V
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Descriptions

Descriptions of Intel / Altera EP1S80F1020I7N provided by its distributors.

Field Programmable Gate Array, 7904 CLBS, 79040-Cell, CMOS, PBGA1020
IC FPGA 773 I/O 1020FBGA / FPGA Stratix® Family 79040 Cells 420.17MHz 130nm Technology 1.5V 1020-Pin FC-FBGA
IC FPGA 773 I/O 1020FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED