Intel / Altera EP1S80B956C7

FPGA Stratix Family 79040 Cells 420.17MHz 0.13um (CMOS) Technology 1.5V 956-Pin FC-BGA
$ 4,695.413
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S80B956C7.

IHS

Datasheet864 pages20 years ago
Datasheet276 pages20 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S80B956C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Intel / AlteraEP1S60B956C7
FPGA Stratix®Family 57120Cells 420.17MHz 1.5V 956-Pin FCBGA Tray
Intel / AlteraEP1S60B956C6
FPGA Stratix®Family 57120Cells 450.05MHz 1.5V 956-Pin FCBGA Tray
Intel / AlteraEP1S60B956C6N
FPGA Stratix Family 57120 Cells 450.05MHz 0.13um (CMOS) Technology 1.5V 956-Pin FC-BGA
FPGA Spartan-6 LX Family 101261 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
FPGA Spartan-6 LX 101261 Cells 45nm Technology 1.2V 676-Pin FCBGA
FPGA Spartan-6 LX Family 101261 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1S80B956C7 provided by its distributors.

FPGA Stratix Family 79040 Cells 420.17MHz 0.13um (CMOS) Technology 1.5V 956-Pin FC-BGA
906.6797KB, 79040, 7904, 1.425V, 1.575V, BGA, SMD, 40mm × 40mm × 3mm
Field Programmable Gate Array, 9191 CLBs, 79040-Cell, CMOS, PBGA956
BGA-956 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, 9191 CLBS, 79040-CELL PBGA
FPGA Logic IC; Programmable Logic Type:FPGA; Logic Type:FPGA; Frequency Max:390MHz; Supply Voltage Min:1.425V; Supply Voltage Max:1.575V; Termination Type:SMD; Package/Case:956-BGA; Operating Temperature Range:0°C to +85°C

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED