Intel / Altera EP1S60F1508C7

Field Programmable Gate Array, 6570 CLBs, 57120-Cell, CMOS, PBGA1508
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S60F1508C7.

DigiKey

Datasheet276 pages20 years ago

iiiC

CAD Models

Download Intel / Altera EP1S60F1508C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,090.88
Stock
56,213
215,218
Authorized Distributors
0
2
Case/Package
FBGA
BGA
Number of Pins
1508
1508
Number of Logic Blocks (LABs)
5712
6570
Number of Logic Elements/Cells
57120
57120
Number of I/Os
1022
1022
Number of Gates
-
-
RAM Size
636.6 kB
636.6 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Descriptions

Descriptions of Intel / Altera EP1S60F1508C7 provided by its distributors.

Field Programmable Gate Array, 6570 CLBs, 57120-Cell, CMOS, PBGA1508
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 40 X 40 MM, 1 MM PITCH, FBGA-1508
IC FPGA 1022 I/O 1508FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED