Intel / Altera EP1S40F780C6

FPGA Stratix® Family 41250 Cells 450.05MHz 130nm Technology 1.5V 780-Pin FC-FBGA

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S40F780C6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 711.687
Stock
76,936
234,606
Authorized Distributors
1
4
Case/Package
FBGA
BGA
Number of Pins
780
780
Number of Logic Blocks (LABs)
4125
4697
Number of Logic Elements/Cells
41250
41250
Number of I/Os
615
615
Number of Gates
-
-
RAM Size
417.9 kB
417.9 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Descriptions

Descriptions of Intel / Altera EP1S40F780C6 provided by its distributors.

FPGA Stratix® Family 41250 Cells 450.05MHz 130nm Technology 1.5V 780-Pin FC-FBGA
Field Programmable Gate Array, 4697 CLBs, 41250-Cell, CMOS, PBGA780
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 29 X 29 MM, 1 MM PITCH, FBGA-780

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED