Intel / Altera EP1S40F780C5

FPGA Stratix Family 41250 Cells 500MHz 0.13um (CMOS) Technology 1.5V 780-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S40F780C5.

IHS

Datasheet864 pages20 years ago
Datasheet276 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S40F780C5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 191.4
Stock
278,450
83,607
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
780
780
Number of Logic Blocks (LABs)
4697
4697
Number of Logic Elements/Cells
41250
41250
Number of I/Os
615
615
Number of Gates
-
-
RAM Size
417.9 kB
417.9 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2017-12-01
LTD Date2018-09-01

Descriptions

Descriptions of Intel / Altera EP1S40F780C5 provided by its distributors.

FPGA Stratix Family 41250 Cells 500MHz 0.13um (CMOS) Technology 1.5V 780-Pin FC-FBGA
CMOS Non-RoHS Compliant BALL Not Qualified FPGA 0C~85C TJ 1.51.5/3.3V 3.5mm
Field Programmable Gate Array, 4697 CLBs, 41250-Cell, CMOS, PBGA780
IC STRATIX FPGA 40K LE 780-FBGA
SENSOR VIBR 130-200GAL 0.1A BLK

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED