Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP1S40F1020C5N

FPGA Stratix® Family 41250Cells 500MHz 130nm Technology 1.5V 1020-Pin FC-FBGA
$ 1,106.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S40F1020C5N.

IHS

Datasheet864 pages20 years ago
Datasheet276 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S40F1020C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,106.84
$ 914.83
Stock
207,214
240,025
Authorized Distributors
2
4
Case/Package
BGA
BGA
Number of Pins
1020
1020
Number of Logic Blocks (LABs)
4697
4697
Number of Logic Elements/Cells
41250
41250
Number of I/Os
773
773
Number of Gates
-
40000
RAM Size
417.9 kB
417.9 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2017-12-01
LTD Date2018-09-01

Descriptions

Descriptions of Intel / Altera EP1S40F1020C5N provided by its distributors.

FPGA Stratix® Family 41250Cells 500MHz 130nm Technology 1.5V 1020-Pin FC-FBGA
Lead Free CMOS COMMERCIAL EXTENDED 2006 FPGA 85C 145mA 417.9kB 500MHz
Field Programmable Gate Array, 4697 CLBs, 41250-Cell, CMOS, PBGA1020
IC MCU 16BIT 128KB FLASH 64LQFP
IC SUPERVISOR 1 CHANNEL SOT23-8

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1S40F1020C-5N