Intel / Altera EP1S30F780I6N

Field Programmable Gate Array, 3427 CLBS, 32470-Cell, CMOS, PBGA780
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S30F780I6N.

IHS

Datasheet864 pages20 years ago

DigiKey

iiiC

Alternate Parts

Price @ 1000
$ 887.75
Stock
188,325
123,445
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
780
780
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Operating Supply Current
114 mA
114 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Descriptions

Descriptions of Intel / Altera EP1S30F780I6N provided by its distributors.

Field Programmable Gate Array, 3427 CLBS, 32470-Cell, CMOS, PBGA780
Lead Free CMOS 2006 RoHS Compliant FPGA 100C 114mA 404.9kB 450.05MHz
IC MCU 8BIT 1.75KB FLASH 20SSOP
IC FPGA 597 I/O 780FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED