Intel / Altera EP1S25F672C6

Contains Lead CMOS COMMERCIAL EXTENDED 2004 FPGA 85C 90mA 237.4kB 450.05MHz
$ 365.664
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S25F672C6.

Newark

Datasheet4 pages22 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S25F672C6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 365.664
$ 1,537.145
Stock
152,708
220,032
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
672
672
Number of Logic Blocks (LABs)
2852
2852
Number of Logic Elements/Cells
25660
25660
Number of I/Os
473
473
Number of Gates
-
-
RAM Size
237.4 kB
237.4 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Intel / Altera EP1S25F672C6 provided by its distributors.

Contains Lead CMOS COMMERCIAL EXTENDED 2004 FPGA 85C 90mA 237.4kB 450.05MHz
Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672
1.425V 1.575V BGA SMD mount 27mm*27mm*2.2mm

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED