Intel / Altera EP1S25F1020I6N

FPGA Stratix Family 25660 Cells 450.05MHz 0.13um (CMOS) Technology 1.5V 1020-Pin FC-FBGA
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S25F1020I6N.

IHS

Datasheet276 pages20 years ago

iiiC

CAD Models

Download Intel / Altera EP1S25F1020I6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 130.055
$ 130.055
Stock
94,687
177,516
177,516
Authorized Distributors
0
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
1020
1020
1020
Number of Logic Blocks (LABs)
2566
2852
2852
Number of Logic Elements/Cells
25660
25660
25660
Number of I/Os
706
706
706
Number of Gates
-
-
-
RAM Size
237.4 kB
237.4 kB
237.4 kB
Min Supply Voltage
1.425 V
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-

Descriptions

Descriptions of Intel / Altera EP1S25F1020I6N provided by its distributors.

FPGA Stratix Family 25660 Cells 450.05MHz 0.13um (CMOS) Technology 1.5V 1020-Pin FC-FBGA
STRATIX DEVICE FAMILY Field Programmable Gate Array, 25660-Cell, CMOS, PBGA1020
FIELD PROGRAMMABLE GATE ARRAY, CMOS, BGA, BGA1020,31X31,50

Images

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED