Intel / Altera EP1S25F1020C6

FPGA Stratix®Family 25660Cells 420MHz 1.5V 1020-Pin FC-FBGA Tray
$ 650.392
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S25F1020C6.

IHS

Datasheet864 pages20 years ago
Datasheet276 pages20 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S25F1020C6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 650.392
$ 130.055
$ 130.055
Stock
180,840
203,077
203,077
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
1020
1020
1020
Number of Logic Blocks (LABs)
2852
2852
2852
Number of Logic Elements/Cells
25660
25660
25660
Number of I/Os
706
706
706
Number of Gates
-
-
-
RAM Size
237.4 kB
237.4 kB
237.4 kB
Min Supply Voltage
1.425 V
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Intel / Altera EP1S25F1020C6 provided by its distributors.

FPGA Stratix®Family 25660Cells 420MHz 1.5V 1020-Pin FC-FBGA Tray
Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020
237.375KB 25660 2566 1.425V 1.575V BGA 33mm*33mm*3mm

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED