Intel / Altera EP1S20F780C5

FPGA Stratix® Family 18460 Cells 500MHz 130nm Technology 1.5V 780-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S20F780C5.

IHS

Datasheet864 pages20 years ago

SHENGYU ELECTRONICS

DigiKey

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S20F780C5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 415.8
Stock
176,971
126,342
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
780
780
Number of Logic Blocks (LABs)
2132
2132
Number of Logic Elements/Cells
18460
18460
Number of I/Os
586
586
Number of Gates
-
-
RAM Size
203.8 kB
203.8 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-12-01
LTD Date2018-09-01

Descriptions

Descriptions of Intel / Altera EP1S20F780C5 provided by its distributors.

FPGA Stratix® Family 18460 Cells 500MHz 130nm Technology 1.5V 780-Pin FC-FBGA
Field Programmable Gate Array, 2132 CLBs, 18460-Cell, CMOS, PBGA780
IC FPGA 586 I/O 780FBGA
100% Original New

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED