Intel / Altera EP1S20B672C6

Field Programmable Gate Array, 2132 CLBs, 18460-Cell, CMOS, PBGA672
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S20B672C6.

Jameco (USA)

Datasheet277 pages18 years ago

Newark

CAD Models

Download Intel / Altera EP1S20B672C6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 300.87
Stock
98,949
302,222
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
672
672
Number of Logic Blocks (LABs)
1846
2132
Number of Logic Elements/Cells
18460
18460
Number of I/Os
426
426
Number of Gates
-
-
RAM Size
203.8 kB
203.8 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Descriptions

Descriptions of Intel / Altera EP1S20B672C6 provided by its distributors.

Field Programmable Gate Array, 2132 CLBs, 18460-Cell, CMOS, PBGA672
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 35 X 35 MM, 1.27 MM PITCH, BGA-672
Stratix FPGA 18460 Logic Elements<NV
FPGA Logic IC; Programmable Logic Type:FPGA; Logic Type:FPGA; Frequency Max:422MHz; Supply Voltage Min:1.425V; Supply Voltage Max:1.575V; Termination Type:SMD; Package/Case:672-BGA; No. of Pins:672

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED